• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2247896 Flexible bit extension length 290 mm drive 6.3 mm (1/4 ")

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

565 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible bit extension length 290 mm drive 6.3 mm (1/4 ")

  • For narrow spaces and gaps
  • Length 290 mm

Technical specifications

Product type

Flexi shaft

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

290 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247896 TOOLCRAFT 2247896 Flexible bit extension length 290 mm drive 6.3 mm (1/4 ")

Description

This also enables an access in niches and narrow spaces. With 6.3 mm (1/4") shaft and magnetic bit holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

More interesting products

(*All information is plus legal VAT)