• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1574783 Drill bit sharpener

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill bit sharpener 2-12.5 mm

  • Suitable for drill-Ø 2-12.5 mm

Technical specifications

  • Suitable for drill bits:
  • 5/64" to 13/64" (2-5 mm)
  • 7/32" to 21/64" (5-8 mm)
  • 11/32" to 1/2" (5 mm) 8-12.
Product type

Drill bit sharpener

Grit size

100

Dim

(L x W) 178 mm x 80 mm

Length

178 mm

Width

80 mm

Weight

82 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574783 Basetech 1574783 Drill bit sharpener

Description

This text is machine translated.

Makes Blunt drill bits quickly and easily as new. The drill is inserted into the drill bit sharpener and by means of conventional electric drill or screwdriver.

Scope of delivery

  • 1x Drill bit sharpener

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)