• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Mannesmann M 405-200 Sharpening stone

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sharpening stone

Grit size

120

240

Dim

(L x W x H) 200 x 50 x 25 mm

Length

200 mm

Width

50 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810549 Brüder Mannesmann Mannesmann M 405-200 Sharpening stone

Description

Features

  • For whetting knives, plane blades, etc.
  • one side coarse, one side fine.

Scope of delivery

  • 1668477

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)