• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TSM250 TSM250_230V Orbit sander 550 W 254 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Orbit sander

  • Sanding table can be adjusted up to 45°
  • Ø35mm Suction connection for external extraction
  • This text is machine translated.

Technical specifications

  • Table size: 290 x 140 mm
  • Table Swing: ±45°
  • Dimensions: 350 x 380 x 300 mm
  • Extraction Connection: Ø 35 mm
Product type

Orbit sander

550 W

Grinding disc Ø

254 mm

Operating voltage

230 V

Weight

11 kg

Idle speed

1450 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483535 Holzmann Maschinen TSM250 TSM250_230V Orbit sander 550 W 254 mm

User & Safety Instructions 1483535 Holzmann Maschinen TSM250 TSM250_230V Orbit sander 550 W 254 mm

Description

Features

  • Grinding table adjustable up to 45°
  • In T-groove-driven angle stop
  • 35 mm diameter suction port for external extraction
  • Frame made of die-cast aluminum
  • Engine in the aluminum casing
  • Aluminum table with mitre fence.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)