• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBG 35-15 060127A300 Twin wheel bench grinder 350 W 150 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Grinding spindle thread: M12
  • Recording hole: 12.7 mm
  • Output power: (50/60 Hz) 240/250 W
Product type

Twin wheel bench grinder

350 W

Grinding disc Ø

150 mm

Grinding disc width

20 mm

Recess diameter

12.7 mm

20 mm

Grit size

24

60

Operating voltage

230 V

Width

300 mm

Weight

10 kg

Idle speed

3600 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1631906 Bosch Professional GBG 35-15 060127A300 Twin wheel bench grinder 350 W 150 mm

Description

Features

  • Quiet and powerful induction motor
  • Die-cast housing
  • Dust-free sealed ball bearing
  • Adjustable Work piece support
  • Adjustable spark protection panels
  • Safe and low-vibration stand with rubber feet.

Scope of delivery

  • 2 x grinding disc grain size 24/60.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)