• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GB801 GB801 Twin wheel bench grinder 550 W 205 mm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Number of grinding stones:
  • 2 Height: 333 mm
Product type

Twin wheel bench grinder

550 W

Grinding disc Ø

205 mm

Dim

(L x W) 395 mm x 265 mm

Length

395 mm

Width

265 mm

Weight

19.6 kg

Idle speed

2850 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317112 Makita GB801 GB801 Twin wheel bench grinder 550 W 205 mm

User & Safety Instructions

User & Safety Instructions 2317112 Makita GB801 GB801 Twin wheel bench grinder 550 W 205 mm

Description

A quiet 550 W double grinding block with two different grinding discs for rough and fine grinding. Automatic lighting and well-designed brackets for added security. Grinding disc diameter 205 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 487.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)