• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TS305_230V H011300014 Orbit sander 750 W 305 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Orbit Sander TS305

  • (S1/S6) 750/1100 W
  • grinding table adjustable up to 45°

Technical specifications

  • Grinding height (max.): 175 mm
  • Grinding table adjustable up to 45°
  • Sanding Table: 400 x 130 mm
  • speed of rotation: 1420/1700 RPM
Product type

Orbit sander

750 W

Grinding disc Ø

305 mm

Operating voltage

230 V

Weight

24 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814017 Holzmann Maschinen TS305_230V H011300014 Orbit sander 750 W 305 mm

Information

Information 814017 Holzmann Maschinen TS305_230V H011300014 Orbit sander 750 W 305 mm

Description

The orbit sander TS305 has a grinding table, which can be adjusted up to 45° and has a suction connection for an external extraction.

Features

  • Grinding table adjustable up to 45°
  • In T-groove-driven angle stop
  • Suction connection
  • Stand safe machine body
  • dynamically balanced grinding plate
  • Rubber feet
  • Low vibration.

Scope of delivery

  • K80 grinding disc.

Hints

The motor ratings relate to the switching cycle S6 (continuous mode with 40% Aussetzbelastung), where this is legitimate, the nominal power S1 to 40% and 50% respectively. This reflects experience in accordance with the real operation of a machine tool again. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

More interesting products

(*All information is plus legal VAT)