• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen MTY8-70_230V H040100003 Circular saw blade sharpener 250 W 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular saw blade sharpening machine mty 8-70

  • For saw blade dia. 80 - 700 mm

Technical specifications

  • Saw blade dia. 80 - 700 mm
  • Machine Dimensions: 750 x 750 x 350 mm
  • Grinding disc: 125 x 10 x 32 mm
Product type

Circular saw blade sharpener

250 W

Grinding disc Ø

125 mm

Operating voltage

230 V

Weight

20 kg

Idle speed

2850 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168169 Holzmann Maschinen MTY8-70_230V H040100003 Circular saw blade sharpener 250 W 125 mm

Description

Features

  • The saw blade sharpening machine mty 8-70 enables the precise sharpening your saw blade in a few minutes
  • Diamond grinding disc (125 mm) HSS saw blades
  • gray cast iron base frame for increased precision
  • Grinding wheel angle adjustable for saw blades (±30°)
  • Saw blade recording angle adjustable for different cutting angle (+45°-30°)
  • Rubber feet for subdued and low-noise operation
  • Simple manual handling at the highest levels of efficiency.

Scope of delivery

  • Diamond grinding wheel spacers for different saw blade holes.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 387.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)