• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot TG 125/E Disc Sander

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot TG 125/E Disc Sander

  • Adjustable grinding speed of approx. 250 – 800m/min (corresponds to 1150 – 3600rpm)
  • Powerful and virbation-free DC motor
  • Suction channel with adapter to connect a vacuum cleaner
  • Sanding disc (125mm). Self-adhesive sanding discs can be easily removed after use
  • Table tilting through 50° downwards and 10° upwards, with angle stop and C-clamp for horizontal and vertical fixing

Technical specifications

  • Grinding speed: 250 - 800 m/min
  • grinding disc Ø 125 mm
  • Table 98 x 140 mm
  • Sharpening height 62.5 mm
Product type

Orbit sander

140 W

Abrasive surface area

Ø 125 mm

Grinding disc Ø

125 mm

Operating voltage

230 V

Dim

(L x W x H) 300 x 140 x 160 mm

Length

300 mm

Width

140 mm

Weight

3 kg

Idle speed

1150 - 3600 U/min

Height

160 mm

140 W

Rotational speed range

1150 - 3600 RPM

Type

TG 125/E

Operating voltage

220 - 240 V/50 Hz

Weight, information

approx.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821001 Proxxon Micromot TG 125/E Disc Sander

Description

The Proxxon Micromot TG 125/E Disc Sander has a powerful drive and vibration-free running thanks to balanced DC motor. Housing of glass-fibre reinforced POLYAMIDE. Aluminium table tilting through 50° downwards, 10° upwards. With angle stop. Sanding disc with a fixed silicone film. This surface ensures easy removal of selfadhesive sandpaper. Two additional square silicone films allow for easy storage after use and thus reuse as necessary. Machine can be secured horizontally (with table) on the workbench, but also quickly and safely in vertical position.

For all types of wood, steel, non-ferrous metals, precious metals, plastics (also Plexiglas and fibreglass).

Features

  • Vibration-free run
  • Housing glass-fibre reinforced
  • Table of aluminium, downward around 50°, upward around 10° adjustable
  • With angle stop
  • Faced sharpening plates with adhesive silicone film
  • Two additional square silicone films for the keeping and re-application of used disks
  • Suction duct with vacuum cleaner connection
  • Fastening clamp to fasten the horizontal (with table) or vertical (for sharpening of the tools).

Scope of delivery

  • Each 2 grinding wheels K 80, K 150 and K 240.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)