• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolcraft Magnetic Pole

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Power clean up magnet stick

  • Enhances workplace safety through efficient removal of hazardous metal debris
  • Accelerates cleanup in busy workshops and factories
  • Ideal for retrieving small parts and screws from hard-to-reach areas
  • Simple pull-to-release function minimizes manual contact with sharp metal

Our service for you

Technical specifications

  • Main body: stainless steel + PVC plastic cap
  • Handle: aluminum + PVC plastic
  • Magnet: 3000 Gauss
  • Length: 400 mm
  • Dia.: 25.4 mm
  • Load capacity: 6.3 kg
Product type

Magnet

Range of use

Workshop

Universal

Dim

(Ø x L) 25.4 mm x 400 mm

Length

400 mm

Weight

490 g

Content

1 pc(s)

(Ø)

25.4 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 815909 Toolcraft Magnetic Pole

User & Safety Instructions

User & Safety Instructions 815909 Toolcraft Magnetic Pole

Warranty Terms

Warranty Terms 815909 Toolcraft Magnetic Pole

Description

The perfect tool to remove or lifting metal chips or other metallic articles quickly and safely Simply hold the magnetic bar over the metal part, activate magnetic field strength by pressing and already the metal waste is sucked The magnet is again deactivated by pressing Thus example: metal chips can be cleaned without danger of injury and without formation of metal dust securely in the scrap

Features

  • 400 mm length ensures a comfortable reach during daily operations
  • Impressive heavy-duty load capacity of up to 6.3 kg
  • Durable metal construction designed for demanding industrial environments
  • Integrated release mechanism for quick disposal of collected metal shavings
  • Lightweight ergonomic design weighing only 490 g for easy handling

Scope of delivery

  • A Powerful magnet rod

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.96€ 93.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)