• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolcraft Rigid Tool Case with Wheels Dimensions: (L x W x H) 515 x 435 x 265 mm ABS

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Rigid Tool Case with Wheels Dimensions: (L x W x H) 515 x 435 x 265 mm ABS

  • Portable case with removable telescopic grip
  • Case tray made of high impact resistance ABS-Material
  • Strong aluminium frame with hems protection
  • Detachable tool panels
  • 'Papersleeve' - A stylised symbol shows a round shape within an L-shaped frame, reminiscent of a record sleeve.

Technical specifications

Dim

(L x W x H) 515 x 435 x 265 mm

Product type

Tool box (empty)

Car phone holder features

Casters

Telescopic handle

Combination lock

Range of uses

Universal

Max. load capacity

30 kg

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

485 mm

Inside height

195 mm

Internal depth

350 mm

Length

515 mm

Height

265 mm

Width

435 mm

Weight

8 kg

Material (details)

ABS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821400 Toolcraft Rigid Tool Case with Wheels Dimensions: (L x W x H) 515 x 435 x 265 mm ABS

Description

The strong tool wheel case is best suited for mobile applications This strong rigid case is available over tool bar with diverse sections on front and rear side. The bottom tray offers free distinguishable sub-divisions with extremely stable form of dividers. Thus, different tools can be stored systematically and transported safely.

Features

  • Portable case with removable telescopic grip
  • Case tray made of high impact resistance ABS-Material
  • Strong aluminium frame with hems protection
  • Protection through two lockable integrated locks and combination lock
  • Anti-skid grip
  • Hing cover
  • Safety cover holder
  • Document section in A4-Format
  • Botton splash variabel
  • Detachable tool bar in cover with 23 tool sections on front and rear sides
  • Detachable cover plate for bottom tray with 15 tools sections

Hints

Delivered without tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)