
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
TOOLCRAFT Outdoor Case IP67 (L X W X H) 206 x 167 x 90 mm
- IP67
- Splashproof, water resistant and weather resistant
- Product material: Strengthened PP material
- Includes removable foam inserts
Technical specifications
- Dim
(L x W x H) 206 x 167 x 90 mm
- Product type
Outdoor case
- Car phone holder features
Splashproof
- Range of uses
Universal
- Volume
1.74 l
- Max. load capacity
10 kg
- Material
Polypropylene
- Factory colour
Black
- Inside width
184 mm
- Inside height
78 mm
- Internal depth
121 mm
- Length
206 mm
- Height
90 mm
- Width
167 mm
- Weight
0.62 kg
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2619755 TOOLCRAFT TO-7859265 Universal Outdoor case 1-piece (L x W x H) 206 x 167 x 90 mm
User & Safety Instructions
User & Safety Instructions 2619755 TOOLCRAFT TO-7859265 Universal Outdoor case 1-piece (L x W x H) 206 x 167 x 90 mm
Description
The solution for storing and transporting sensitive electronics, model construction, measurement technology, tools, cables, Computers and music accessories. The removable foam insert can be individually adjusted to the contents of the case. This allows the padded interior to protect the equipment from falling damage. The case is splash-proof, waterproof and weather-resistant thanks to the reinforced polypropylene.
This text is machine translated.
This text is machine translated.
Features
- Safe case
- Ultra high impact plastic
- Includes purge valve for quick equalization
- Ultra-strong latches
- Storage foam included (184 mm x 121 mm x 13 mm/ 184 mm x 121 mm x 65 mm)
- Product colour : Black
- Product dimensions: 206 x 167 x 90 mm
- Inside dimensions: 184 x 121 x 78 mm
- Product weight: 0.62 kg
- Volume: 1.74 L
- Hole size for pad lock: 6.6 mm
Scope of delivery
- Safe case
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













