• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7859280 Universal Outdoor case 1-piece (L x W x H) 569 x 425 x 215 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Outdoor Case IP67 (L X W X H) 569 x 425 x 215 mm

  • IP67
  • Splashproof, water resistant and weather resistant
  • Product material: Strengthened PP material
  • Includes removable foam inserts

Technical specifications

Dim

(L x W x H) 569 x 425 x 215 mm

Product type

Outdoor case

Car phone holder features

Splashproof

Range of uses

Universal

Volume

25 l

Max. load capacity

20 kg

Material

Polypropylene

Factory colour

Black

Inside width

505 mm

Inside height

140 mm

Internal depth

355 mm

Length

569 mm

Height

215 mm

Width

425 mm

Weight

4.5 kg

IP67

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2619760 TOOLCRAFT TO-7859280 Universal Outdoor case 1-piece (L x W x H) 569 x 425 x 215 mm

User & Safety Instructions

User & Safety Instructions 2619760 TOOLCRAFT TO-7859280 Universal Outdoor case 1-piece (L x W x H) 569 x 425 x 215 mm

Description

The solution for storing and transporting sensitive electronics, model construction, measurement technology, tools, cables, Computers and music accessories. The removable foam insert can be individually adjusted to the contents of the case. This allows the padded interior to protect the equipment from falling damage. The case is splash-proof, waterproof and weather-resistant thanks to the reinforced polypropylene.

This text is machine translated.

Features

  • Safe case
  • Ultra high impact plastic
  • Includes purge valve for quick equalization
  • Ultra-strong latches
  • Storage foam included (505 mm x 355 mm x 53 mm/ 505 mm x 355 mm x 87 mm)
  • Product colour: Black
  • Product dimensions: 569 x 425 x 215 mm
  • Inside dimensions: 505 x 355 x 140 mm  
  • Product weight: 4.5 kg
  • Volume: 25 L
  • Hole size for pad lock: 7.8 mm

Scope of delivery

  • Safe case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.