
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
TOOLCRAFT Outdoor Case IP67 (L X W X H) 430 x 345 x 365 mm
- IP67
- Splashproof, water resistant and weather resistant
- Product material: PP material
- Include removable foam inserts
Technical specifications
- Dim
(L x W x H) 420 x 330 x 174 mm
- Product type
Outdoor case
- Car phone holder features
Splashproof
- Range of uses
Universal
- Volume
14.55 l
- Max. load capacity
20 kg
- Material
Polypropylene
- Factory colour
Black
- Inside width
371 mm
- Inside height
152 mm
- Internal depth
258 mm
- Length
420 mm
- Height
174 mm
- Width
330 mm
- Weight
2.69 kg
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2619757 TOOLCRAFT TO-7859271 Universal Outdoor case 1-piece (L x W x H) 420 x 330 x 174 mm
User & Safety Instructions
User & Safety Instructions 2619757 TOOLCRAFT TO-7859271 Universal Outdoor case 1-piece (L x W x H) 420 x 330 x 174 mm
Description
The solution for storing and transporting sensitive electronics, model construction, measurement technology, tools, cables, Computers and music accessories. The removable foam insert can be individually adjusted to the contents of the case. This allows the padded interior to protect the equipment from falling damage. The case is splash-proof, waterproof and weather-resistant.
This text is machine translated.
This text is machine translated.
Features
- Safe case
- Ultra high impact plastic
- Includes purge valve for quick equalization
- Ultra-strong latches
- Storage foam included (371 mm x 258 mm x 44 mm/ 371 mm x 258 mm x 108 mm)
- Product colour: Black
- Product dimensions: 406 x 330 x 174 mm
- Inside dimensions: 371 x 258 x 152 mm
- Product weight: 2.69 kg
- Volume: 14.55 L
- Hole size for pad lock: 7.8 mm
Scope of delivery
- Safe case
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













