• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SlimVario® electric 43465 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ tools)

1/24
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool set slimVario® electric mixed 32-piece. Incl. function bag (43465)

  • The protective insulation lets you work on components carrying voltages up to 1,000 V AC
  • Ideal for mobile use and in cramped work environments.

Technical specifications

  • Material: Outer anti-slip PVC, inner polyester 600D with PVC coating
Dim

(L x W x H) 245 x 170 x 77 mm

Product type

Tool box (+ tools)

Range of uses

Electrical contractor

Trades person

Apprentices

Professionals

VDE

Volume

2.85 l

Factory colour

Black

Red

Length

245 mm

Height

77 mm

Width

170 mm

Weight

978 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108401 Wiha SlimVario® electric 43465 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ tools)

Description

Simplifies your work: All tools stored securely and in an orderly fashion in a robust and clear case.
Increases your efficiency: Space-saving through extensive interchangeable bit system and interchangeable socket wrench inserts.
Protects your material: Fully insulated socket wrenches reduce the risk of short-circuits.
Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC.
Increases your safety: Wiha slimBits ensure good and protected access to deep-lying screws.

Use: For working on live parts up to 1,000 V AC. Ideal for mobile use and in cramped work environments.

Bit holder: Insulated metal bit holder keeps all slimBits reliable. Only for 6 mm slimBits.

When working at different places of use such as construction sites, at solar panels and in electrical cabinets, many different screw profiles are required. The 32-piece The set covers all common screw profiles and is therefore suitable for a wide range of uses. Safely stowed and arranged in a robust function bag, the electrician's tools are perfect for mobile use. As a carrier of a design award, the Wiha bag not only impresses with its patented design, but also with its multifunctional usability. Another plus point is the multi-functional applicability of the bag. When the tool is opened, it acts as a workbench stand for easy tool removal. The strap for hanging on the wall as well as the removable inserted base create an additional value. The tool set offers an optimum space saving through an extensive change bit system. Thanks to the Wiha slimTECHNOLOGY, the included slimBits can easily reach even deep-lying screw and spring elements with their blades that are up to 33% slimmer. In combination with the extra short stubby grip the screws can be achieved easily, especially at narrow places. For fine and filigree threaded connections the PicoFinish® handle Ideal is suitable. The large SoftFinish® longitudinal handle is used when more force has to be applied when screwing in combination with the larger slimBits profiles. Each tool in the set has been subjected to a routine test according to the international standard IEC 60900 and enables a safe working in the area of conducting parts up to 1,000 V AC. The 6 mm slimBits and socket wrench inserts can only be used in speedE®, slimVario® or TorqueVario® S electric tools. Tested to IEC 60900 standard.

This text is machine translated.

Features

  • Simplifies Your Work: All tools safe and arranged in a robust and easy-to-read compartment
  • Increases Your Efficiency: space saving through extensive changing bits system and interchangeable socket wrench inserts
  • Protects your material: Fully insulated socket wrench will reduce the risk of short circuits.

Scope of delivery

  • 1x bit slimBit electric slot 2.0 mm x 75 mm (43115)
  • 1x bit slimBit electric slot 3.5 mm x 75 mm (41159)
  • 1x bit slimBit electric slot 5.5 mm x 75 mm (34581)
  • 1x bit slimBit electric slot 6.5 mm x 75 mm (34582)
  • 1x bit slimBit electric Phillips PH0 x 75 mm (43116)
  • 1x bit slimBit electric Phillips PH1 x 75 mm (34583)
  • 1x bit slimBit electric Phillips PH2 x 75 mm (34584)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)
  • 1x bit slimBit electric Pozidriv PZ1 x 75 mm (34585)
  • 1x bit slimBit electric Pozidriv PZ2 x 75 mm (34586)
  • 1x bit slimBit electric hexagon 3.0 mm x 75 mm (37147)
  • 1x bit slimBit electric hexagon 4.0 mm x 75 mm (37225)
  • 1x bit slimBit electric hexagon 5.0 mm x 75 mm (37226)
  • 1x bit slimBit electric TORX® T10 x 75 mm (35507)
  • 1x bit slimBit electric TORX® T15 x 75 mm (35508)
  • 1x bit slimBit electric TORX® T20 x 75 mm (35509)
  • 1x Bit slimBit electric TORX® T25 x 75 mm (36071)
  • 1x socket wrench insert insulated 1/4" hex 5.0 mm (43089)
  • 1x socket wrench insert insulated 1/4" hex 5.5 mm (43090)
  • 1x socket wrench insert insulated 1/4" hex 6.0 mm (43091)
  • 1x socket wrench insert insulated 1/4" hex 7.0 mm (43092)
  • 1x socket wrench insert insulated 1/4" hex 8.0 mm (43093)
  • 1x socket wrench insert insulated 1/4" hex 10.0 mm (43095)
  • 1x socket wrench insert insulated 1/4" hex 11.0 mm (43096)
  • 1x socket wrench insert insulated 1/4" hex 13.0 mm (43098)
  • 1x adapter slimVario® electric for 1/4" socket wrench (43139)
  • 1x extension slimVario® electric for slimBits 6.0 mm (43292)
  • 1x screwdriver with bit holder SoftFinish® slimVario® electric
  • 1x fine screwdriver PicoFinish ® slimVario® electric
  • 1x screwdriver with bit holder SoftFinish® electric slimVario Stubby
  • 1x function bag empty (43474)

Hints

The 6 mm slimBits and socket wrench inserts can only be used in speedE®, slimVario® or TorqueVario® S electric tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.97€ 314.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)