
Number
Highlights & Details
Knipex modular X15 electro-starter
- With two separate inner pockets for tools, laptop or tablet - lockable with optional padlock;allows individual organization with 37 holding lugs and 21 pockets (one with zip fastener);ergonomic and comfortable tool transport with back padding and case strap for trolley attachment;sturdy and robust through 6 cm high bottom tray (waterproof, impact resistant) and durable, easy to clean recycled fabric;FIDLOCK® magnetic fasteners: in a jiffy fixed or solved;2 flexible (inner) and 2 rigid (outer) MOLLE-bands for mounting any adapter, carabines, accessories; increased security through 4 integrated reflectors: two at the front, two at the shoulder straps
Technical specifications
- Dim
(L x W x H) 485 x 217 x 549 mm
- Product type
Tool backpack (equipped)
- Car phone holder features
Padded
Waterproof
15" laptop bag
Combination lock
Tool holder
- Range of uses
Electrical contractor
Apprentices
VDE
Pliers
Screwdriver
Hammers
Chisels
- Max. load capacity
15 kg
- Factory colour
Black/red
- Length
485 mm
- Height
549 mm
- Width
217 mm
- Weight
6.684 g
Documents & Downloads
Datasheet
Datasheet 3742618 Knipex Modular X15 00 21 51 HL S Electrical contractor, Apprentices, VDE, Pliers, Screwdriver, Hammers, Chisels Tool bac
User & Safety Instructions
User & Safety Instructions 3742618 Knipex Modular X15 00 21 51 HL S Electrical contractor, Apprentices, VDE, Pliers, Screwdriver, Hammers, Chisels Tool bac
Description
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox







