• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Basic Back Pack 5990830991 Universal 1-piece (L x W x H) 350 cm x 380 mm x 470 mm

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 350 cm x 380 mm x 470 mm

Product type

Tool backpack (unequipped)

Range of uses

Universal

Volume

32.832 l

Factory colour

Black

Red

Inside width

360 mm

Inside height

430 mm

Internal depth

150 mm

Length

350 cm

Height

470 mm

Width

380 mm

Depth

220 mm

Weight

2.16 kg

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194348 Parat Basic Back Pack 5990830991 Universal 1-piece (L x W x H) 350 cm x 380 mm x 470 mm

User & Safety Instructions

User & Safety Instructions 2194348 Parat Basic Back Pack 5990830991 Universal 1-piece (L x W x H) 350 cm x 380 mm x 470 mm

Description

In the practical BASIC Back Pack, up to 50 tools can be found in 15 push-in pockets, 6 rubber loops and 4 more spacious storage compartments as well as a laptop up to 14" in a separate compartment. In addition, a separate tape measure holder and a key ring ensure order. The BASIC Back Pack backpack is made of high-quality nylon. The plastic-reinforced base protects against wear and makes the backpack extremely durable. In addition, THE PARAT BASIC Back Pack can be transported comfortably through the padded rear wall and the padded shoulder strap.

This text is machine translated.

Features

  • Padded shoulder straps
  • Padded back
  • 2 sturdy carrying handles
  • Padded laptop /tablet compartment up to 14"
  • 3 storage compartments inside for small parts
  • 1 Measuring tape holder made of metal
  • 15 pockets inside
  • 6 inner rubber straps
  • 1 lockable outer pocket
  • 3 outer pockets
  • 2 attachment loops outside
  • 4 metal fixing eyes outside.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)