• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit DinoPlus Outdoor F 18, sw 458830 Universal Tool box (empty) 1-piece (L x W x H) 455 x 370 x 185 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 138.04
-17 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 160 mm
Dim

(L x W x H) 455 x 370 x 185 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Volume

20 l

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

385 mm

Inside height

160 mm

Internal depth

270 mm

Length

455 mm

Height

185 mm

Width

370 mm

Weight

7.315 kg

IP67

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612434 Allit DinoPlus Outdoor F 18, sw 458830 Universal Tool box (empty) 1-piece (L x W x H) 455 x 370 x 185 mm

Description

DinoPlus Outdoor F 18 Stable universal case for safe transport in different application areasThe robust, universal case made of ABS or polypropylene is useful for safe transport in a wide range of applications. The dust and waterproof protective cases have a seamless, circumferential rubber seal in accordance with protection class IP67 with automatic pressure compensation valve.

This text is machine translated.

Features

  • ideal for measuring instruments, cameras, devices, camping, fishing,Water sports and other outdoor activities

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)