• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10748136 Tool belt bag (L x W x H) 290 x 160 x 30 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

737 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Tool waist bag

  • Fastens directly to the waist to free up hands
  • Versatile organization with multi-size pockets and elastic insert

Technical specifications

Dim

(L x W x H) 290 x 160 x 30 mm

Product type

Tool belt bag

Car phone holder features

Tool belt

Factory colour

Black

Length

290 mm

Height

30 mm

Width

160 mm

Depth

30 mm

Weight

145.5 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3582712 TOOLCRAFT TO-10748136 Tool belt bag (L x W x H) 290 x 160 x 30 mm

Description

Features

  • Effortless access
  • Made of robust material

Scope of delivery

  • Waist bag

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)