• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820852 Double-ended box wrench Spanner size (metric) 14 - 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Double ring spanner

Our service for you

Technical specifications

  • Wrench head 75 ° angled
Product type

Double-ended box wrench

Spanner size

14 mm

15 mm

Length

239 mm

Material

Chromium-vanadium steel

Material (details)

Chrome Vanadium steel matte

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820852 TOOLCRAFT 820852 Double-ended box wrench Spanner size (metric) 14 - 15 mm

Warranty Terms

Warranty Terms 820852 TOOLCRAFT 820852 Double-ended box wrench Spanner size (metric) 14 - 15 mm

Description

Single.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)