• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 140-08 DIN Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8 pieces set of box wrenches

  • 6 - 22 mm
  • DIN 838
  • 'Logo of TÜV Rheinland Product Safety with GS Mark for Verified Safety.'

Technical specifications

Product type

Double-ended box wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

Show more
Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 838

Material (details)

Chromium vanadium, chrome-plated, polished heads

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809365 Brüder Mannesmann M 140-08 DIN Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

Description

Features

  • Double-sided cropped.

Scope of delivery

  • Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/20 x 22 mm.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)