• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M19828 Ratcheting box wrench 5-piece Spanner size (metric) 6 - 19 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brüder Mannesmann 5 Piece Ratchet Wrench Set | M19828

  • Drive made of chromium-vanadium steel, chrome-plated, polished
  • Straight built
  • Five ratchet wrench with 72 teeth
  • TÜV/GS-tested.
  • 22 x 15 x 3.8

Technical specifications

Product type

Ratcheting box wrench

Spanner size

6 mm

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

17 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

chrome plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139132 Brüder Mannesmann M19828 Ratcheting box wrench 5-piece Spanner size (metric) 6 - 19 mm

Description

With its robust drive made of chromium-vanadium steel, chrome-plated and polished, it satisfies not only by its longevity but also by its appealing design. The straight design allows you to easily handle in any situation. The five ratchet wrench with 72 teeth guarantee you a precise work.

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)