• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41082427 24 24 X 27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • A1: 16 mm
  • a 2:17.5 mm
  • d 1:40.5 mm
  • D2: 44.5 mm
  • M1: 18 mm
  • M2: 20 mm
Product type

Double-ended open ring spanner

Spanner size

24 mm

27 mm

Length

270 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN ISO 3118

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519805 Stahlwille 41082427 24 24 X 27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm

Description

DIN3118 and ISO 3318. Chrome alloy steel, handled, manufactured in accordance with chrome-plated surface.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)