• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23 810 SlimLine Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Industrial 23 810 SlimLine Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

  • Sizes 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 and 20 x 22mm
  • To DIN 838 and ISO 3318 with 75° offset heads
  • Complete with holder

Technical specifications

Product type

Double-ended box wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

Show more
Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 838

DIN ISO 3318

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826149 Proxxon Industrial 23 810 SlimLine Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

Description

Optimal surface protection by means of double nickel-plating and single chrome-plating. With easy to hold, smooth finish. With durable laser inscribed and clearly readable sizes in mm. Polished heads: slim and thin walled. Torque characteristics still exceed DIN/ISO requirements. Dimensional tolerances are better than those required by DIN/ISO. Each piece is calibrated and checked.

Features

  • Given elaborate surface treatment (2x nickel, chrome 1x) with skin-friendly finish required
  • With permanent laser marking and large, legible keys sizes in mm
  • Polished heads, slim, flat
  • Higher torque values ​​as of DIN / ISO
  • Measurement tolerances are tighter than the DIN / ISO
  • Each piece is calibrated
  • Each key has its place: snapped into a plastic base that can be mounted on a wall
  • Holder with clear size markings
  • 10 year manufacturer's guarantee

Scope of delivery

  • SW 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 und 20 x 22 mm
  • Holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.36€ 121.97*

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)