• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300892 R07400810 Double-ended ratcheting box wrench Spanner size (metric) 8 - 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Head width 1: 21.0 mm
  • Head width 2: 17 mm
  • Head height 1: 7 mm
  • Head height 2: 7 mm
  • Net weight: 60 g.
  • Return angle: 5.00°
Product type

Double-ended ratcheting box wrench

Spanner size

8 mm

10 mm

Size

8

Length

128 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113

DIN ISO 3318

Height

50 mm

Width

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188392 Gedore RED 3300892 R07400810 Double-ended ratcheting box wrench Spanner size (metric) 8 - 10 mm

Description

• in accordance with DIN 3113, ISO 3318
• straight shape
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)