• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 520.1214 5201214 Double-ended box wrench Spanner size (metric) 12 - 14 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 1085, DIN 838 standard Profile 1: 12-edge Weight 260 gTotal length L in mm: 245.0 mmProfil2: Metric Wrench size in mm: 12x14 mmOffset ring Outer dimension B2 30.8 mmHead height (A1) 12.1 mmOuter dimension B1: 26.4 mmHead height (A2) 12.4 mm
Product type

Double-ended box wrench

Spanner size

12 mm

14 mm

Length

245 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 1085

DIN 838

Weight

260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693050 KS Tools 520.1214 5201214 Double-ended box wrench Spanner size (metric) 12 - 14 mm

Description

Flank Traction profileIn accordance with DIN 838 / ISO 1085Rings 75 ° angledswitchableExactly toothed with 24 teethmatt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)