• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 45421 45421 Double-ended ratcheting box wrench set Spanner size (metric) 10 - 19 mm

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha double ring ratchet wrench 4 in 1, reversible, 10 13 17 19 mm SW with 72 teeth, multi-ratchet

  • Two profiles on each side
  • Screwing without setting
  • Perfect for bottlenecks
  • Forward/reverse operation

Technical specifications

Product type

Double-ended ratcheting box wrench set

Spanner size

10 mm

13 mm

17 mm

19 mm

Length

300 cm

Material

Chromium-vanadium steel

Factory colour

Multicolour

Height

50 mm

Width

100 mm

Weight

240 g

Chromium-plated

225 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798790 Wiha 45421 45421 Double-ended ratcheting box wrench set Spanner size (metric) 10 - 19 mm

Description

To open strongly tightened screws requires a lot of effort. With the double-ring ratchet wrench by Wiha the user gets the leverage effect of each screw joint open easily. Thanks to the four different wrench sizes, the user is equipped with just one tool for the screw profiles 10/13/17/19 mm. This minimizes the weight of the craftsman's equipment and creates space in the toolbox for additional equipment. When working with the 4 in 1 double ring ratchet wrench, the user has a short drawback angle of 5° and highest comfort when working in a confined working environment thanks to the double hexagon and fine teeth with 72 teeth. Switch easily between forward and reverse operation thanks to integrated changeover lever. In addition, the double-hex geometry enables a clean positioning on the workpiece and thus reduces the risk of slippage. By simply turning around your own axis, you can change between the different widths. Made of high quality chrome-vanadium steel, the reversible double ring ratchet wrench stands for durability and robustness, last but not the least thanks to its corrosion-resistant and easy-to-clean surface.

This text is machine translated.

Features

  • 4-IN-1: The ratchet combination wrench has two profiles on each side (10, 13, 17, 19 mm). This makes the multi-ratchet 4 tools in oneCOMFORT: Thanks to the fine teeth with 72 teeth, the 4 in 1 ratchet has a drawback angle of only 5°, providing maximum comfort when working in confined spacesSOPHISTICATED: Due to the integrated changeover lever of the double-ring ratchet wrench, it is possible to switch between right and left-handed rotation effortlesslySIMPLIFIES YOUR WORK: With the form of the 4 in 1 ratchet wrench, it is perfectly suited for difficult to reach bottlenecks and significantly simplifies the user's workEFFICIENT: Thanks to the 4 in 1 feature, the user is equipped with only one tool for multiple screw profiles, which reduces the weight of his equipment

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)