• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9073200 Universal Large mouth tool bag (L x W x H) 320 x 210 x 230 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

423 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large mouth tool bag

  • Sturdy non-collapsing design with internal metal frame and wide pocket opening
  • 3 external pockets and 3 mesh bags for easy viewing and access

Technical specifications

Dim

(L x W x H) 320 x 210 x 230 mm

Product type

Tool box (empty)

Car phone holder features

Side bag

Range of uses

Universal

Volume

15 l

Material

Polyester

Factory colour

Black/red

Length

320 mm

Height

230 mm

Width

210 mm

Depth

210 mm

Weight

0.46 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024400 TOOLCRAFT TO-9073200 Universal Large mouth tool bag (L x W x H) 320 x 210 x 230 mm

Description

Features

  • Material: 600D polyester
  • Multiple pockets for all your items
  • Durable, easy to carry
  • Dimensions: 320 x 210 x 230 mm

Scope of delivery

  • Large mouth tool bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)