
Number
Highlights & Details
Knipex 00 21 06 Tool case "BIG Basic Move" ElektroPlus 68-piece 515 mm
- Premium equipment for electrical professionals
Technical specifications
- Dim
(L x W x H) 520 x 430 x 280 mm
- Product type
Tool box (+ tools)
- Range of uses
Electrical contractor
Trades person
- Volume
33 l
- Max. load capacity
20 kg
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
350 mm
- Inside height
200 mm
- Internal depth
480 mm
- Length
520 mm
- Height
280 mm
- Width
430 mm
- Depth
515 mm
- Weight
11590 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2391169 Knipex 00 21 06 Electrical contractor, Trades person Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm
User & Safety Instructions
User & Safety Instructions 2391169 Knipex 00 21 06 Electrical contractor, Trades person Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm
Description
· equipped with 27 KNIPEX-tools, a total of 68 branded tools, partly VDE-tested according to DIN EN 60900
· Telescopic handle embedded in the ground and two skater rollers lying on the outside, running easily
· Two metal flip locks and a three-digit numeric code lock for secure closing of the cover
· Label field with two stickers for individual identification
Robust and ergonomic carrying handle
Sturdy design made of ABS material, black
· aluminum frame running around
· Metal hinges
· Document compartment in the lid
· Two removable tool panels made of dirt-repellent PP hollow chamber plates with 31 tool pockets that can be fitted
· Floor tray, can be fixed by push button, height 70 mm, further divisible by inserts and cover plate with 14 large tool pockets
· a total of 54 plug-in options
This text is machine translated.
Scope of delivery
- Knipex ErgoStrip® Universal stripping tool (Ø 8.0 – 13.0 mm)
- 1 x needle-nose pliers with cutting edge (needle-nose pliers)
- 1 x side cutter
- 1 x Electronic Super Knips® VDE
- 1 x Knipex Cobra® high-tech water pump pliers
- 1 x Knipex Twistor®16 self-adjusting crimping pliers for
- Wire end sleeves with rotatable crimp head (0.14 - 16 mm²)
- 1 x screwdriver for slotted screws (2.5 mm)
- 1 x screwdriver (slim) for slotted screws (3.5 mm)
- 1 x screwdriver (slim) for slotted screws (4.0 mm)
- 1 x screwdriver (slim) for slotted screws (5.0 mm)
- 1 x screwdriver (slim) for Phillips screws (PH1)
- 1 x screwdriver (slim) for Phillips screws (PH2)
- 1 x screwdriver (slim) for Pozidriv® cross-head screws (PZ1)
- 1 x Screwdriver (Slim) PlusMinus Pozidriv® (PZ/S 1)
- 1 x screwdriver (slim) for Pozidriv® cross-head screws (PZ2)
- 1 x Screwdriver (Slim) PlusMinus Pozidriv® (PZ/S 2)
- 1 x screwdriver for TX10 screws
- 1 x screwdriver for TX15 screws
- 1 x screwdriver for Tx20 screws
- 1 x screwdriver for Tx25 screws
- 1 x screwdriver for TX30 screws
- 1 x Knipex Stabila Stabila 400 series (200 mm) yardstick
- 1 x Picard ball peen hammer (300 g)
- 1 x Rennsteig electrician's chisel (250 x 10 mm)
- 1 x Stabila Spirit Level Type 70 Electric (430 mm)
- 1 x Stabila Mini-Spirit Level Pocket Electric (68 mm)
- 1 x Wera hex key set (1.5 - 10 mm)
- 1 x Wera Cyclops Metal ratchet set 8100 SA 8 28-piece (1/4")
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox








