
Highlights & Details
Tool case, empty Classic Plus CP-7
- Bottom tray for free subdivision
- order system for around 60 Tools
- Practical Tip cylinder locks
Technical specifications
- Dim
(L x W x H) 200 cm x 480 mm x 360 mm
- Product type
Tool box (empty)
- Car phone holder features
Tool holder
- Volume
27 l
- Max. load capacity
30 kg
- Material
Aluminium
ABS plastic
- Factory colour
Black
Silver
- Inside width
460 cm
- Inside height
310 cm
- Internal depth
190 cm
- Length
200 cm
- Height
360 mm
- Width
480 mm
- Depth
210 mm
- Weight
5 kg
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1644227 Parat CLASSIC Plus CP-7 581000171 Tool box (empty) (L x W x H) 200 cm x 480 mm x 360 mm
User & Safety Instructions
User & Safety Instructions 1644227 Parat CLASSIC Plus CP-7 581000171 Tool box (empty) (L x W x H) 200 cm x 480 mm x 360 mm
Description
Features
- 1 tool board, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to 15 mm diameter
- 1 tool panel with CP-7 tool holder diameter up to 11 mm
- 1 bottom tray with cover, height 58 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder diameter up to 26 mm
- 1 document compartment in the lid.
Scope of delivery
- Tool case Classic Plus CP-7
- 2
- 1 Longitudinal bar & 3 cross-bars for individual partitions of the bottom shell.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 246.96€ 243.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































