• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Twenty-One 485070171 Universal Tool box (empty) 1-piece (W x H x D) 480 x 390 x 190 mm

1/4
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

READY tool case Twenty-One

  • A cover plate with 6 large pockets
  • A tool board with a total of 21 push-in pockets
  • Secure hold through metal hinges
  • Sturdy case made of ABS plastic

Technical specifications

Dim

(W x H x D) 480 x 390 x 190 mm

Product type

Tool box (empty)

Range of uses

Universal

Volume

26 l

Material

ABS plastic

Factory colour

Black

Silver

Inside width

460 mm

Inside height

310 mm

Internal depth

180 mm

Height

390 mm

Width

480 mm

Depth

190 mm

Weight

3.7 kg

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354350 Parat Twenty-One 485070171 Universal Tool box (empty) 1-piece (W x H x D) 480 x 390 x 190 mm

Description

The tool case Twenty-One impresses with its new design and its sophisticated and practical interior fittings. It has a total of 27 high-quality stitched pockets on a double-sided tool board and a cover plate as well as a separate terminal compartment for documents. The tool panels are made of sturdy and robust Con-Pearl® and secured with secure swivel-mounted handles. In addition, the Twenty-One tool case has a freely divisible bottom tray with a height of 58 millimeters. Between the robust and durable shells made of ABS plastic and in the new design, the tool is always well protected. In addition, the stable metal hinges on the lid of the case ensure a secure position even when it is open. The Twenty-One also convinces with its stable and ergonomically shaped READY carrying handle and its safe tilt cylinder locks. Many different tools can be transported completely without any problem, handy and safely with the new Twenty-One.

This text is machine translated.

Features

  • 1 cover plate with 6 large compartments
  • 1 bottom tray with cover plate
  • Height 58 mm
  • can be divided freely
  • 1 tool board with 21 push-in pockets
  • 1 clamp pocket for documents.

Scope of delivery

  • Ready tool case Twenty-One
  • 1 longitudinal bar
  • 3 cross bars for individual subdivision of the bottom shell
  • 2 keys.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 154.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)