• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge WU8973750 Universal Tool box (+ tools) 131-piece (L x W x H) 460 x 320 x 140 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 460 x 320 x 140 mm

Product type

Tool box (+ tools)

Range of uses

Universal

Material

Aluminium

Factory colour

Silver

Black

Length

460 mm

Height

140 mm

Width

320 mm

Depth

320 mm

Weight

12 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309369 Meister Werkzeuge WU8973750 Universal Tool box (+ tools) 131-piece (L x W x H) 460 x 320 x 140 mm

Description

Features

  • Dimensions 460 x 320 x 140 mm
  • Weight: 12 kg
  • First-class equipment for use around the house, the garage or the workshop
  • With high-quality tools from Knipex and Wera
  • Robust aluminum case with impact edges and corner protection.
  • This text is machine translated.

Scope of delivery

  • 1 x Ball peen hammer 300 g, with fiberglass stem
  • 1 x 5 m measuring tape
  • 1 x folding rule 2 m
  • 1 x 150 mm hand saw
  • 5 x PUK saw blade for hand saw, Made in Germany wood (3 pieces), metal (2 pieces)
  • 1 x snap-off blade
  • 6 x Lutz replacement blade for snap-off blades, Made in Germany
  • 1 x Knipex combination scissors
  • 1 x 5-in-1 multifunction spatula
  • 1 x Half-round file 200 mm
  • 1 x spirit level 200 mm
  • 2 x carpenter's pencil
  • 1 x sharpener for carpenter's pencil
  • 1 x LED pen light Note: The lamp requires 3 x AAA batteries. Batteries not included!
  • 1 x 4-in-1 steel controller wrench
  • 1 x Knipex Multi-grip pliers 250 mm
  • 1 x Knipex flat round pliers
  • 1 x Knipex combination pliers
  • 1 x Knipex power side cutter
  • 1 x voltage tester 125 - 250 V
  • 4 x Wera screwdrivers: Slotted: 0.8 x 4.0 x 100 mm, 1.2 x 6.0 x 100 mm
  • Pozidriv: PZ1 x 80 mm, PZ2 x 100 mm
  • 1 x ratchet screwdriver
  • 36 x bit: 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 7.0 mm slot
  • Phillips: PH0 (2 pieces), PH1 (2 pieces), PH2 (2 pieces), PH3
  • Pozidriv: PZ0 (2 pieces), PZ1 (2 pieces), PZ2 (2 pieces), PZ3 (2 pieces)
  • SIX-ROUND: T10, T15, T20, T25, T30, T40
  • Hexagon: 2.0, 2.5, 3.0, 4.0, 5.0, 5.5, 6.0
  • Square: 0, 1, 2
  • 1 x quick-change bit holder 6.35 mm (1/4 inch)
  • 1 x flexible extension for bits, 150 mm
  • 2 x quick-change ratchet, 72 teeth 12.7 mm (1/2 in), 6.35 mm (1/4 in)
  • 26 x socket insert
  • 12.7 mm (1/2 inch): 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm
  • 6.35 mm (1/4 inch): 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm
  • 2 x spark plug socket 12.7 mm (1/2 in) 16 mm, 21 mm
  • 4 x extension 12.7 mm (1/2 in) 125 mm, 250 mm
  • 6.35 mm (1/4 inch) 55 mm, 100 mm
  • 2 x Cardan joint: 6.35 mm (1/4 inch), 39 mm
  • 12.7 mm (1/2 inch), 74 mm
  • 2 x adapters: 6.35 mm (1/4 inch) male square to 6.35 mm (1/4 inch) male hexagon
  • 6.35 mm (1/4 inch) square drive to 6.35 mm (1/4 inch) Hexagon socket
  • 1 x T-grip adapter 12.7 mm (1/2 inch) 41.5 mm
  • 1 x adjustable wrench 250 mm
  • 9 x ring spanner: 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19 mm, 21 mm
  • 9 x 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
  • 1 x aluminum case
  • 2 x key

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.97€ 419.97*

More interesting products

(*All information is plus legal VAT)