• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 35 LE Universal Tool box (empty) (W x H x D) 470 x 190 x 370 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Empty "Basic" tool box

  • Suitable for flying
  • case made of durable polypropylene
  • dust, air and water-proof
  • automatic pressure compensating valve
  • A grey aircraft symbol that relates to the aviation industry or air travel.

Technical specifications

Dim

(L x W x H) 470 x 470 x 190 mm

Product type

Tool box (empty)

Range of uses

Universal

Material

Polypropylene

Factory colour

Black

Inside width

437 mm

Inside height

172 mm

Internal depth

307 mm

Length

470 mm

Height

190 mm

Width

470 mm

Depth

370 mm

Weight

4800 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1168922 Knipex 00 21 35 LE Universal Tool box (empty) (W x H x D) 470 x 190 x 370 mm

User & Safety Instructions

User & Safety Instructions 1168922 Knipex 00 21 35 LE Universal Tool box (empty) (W x H x D) 470 x 190 x 370 mm

Description

Load capacity up to 25 kg. Flight fit case made of durable polypropylene. Dust and waterproof. Automatic pressure compensating valve. Temperature resistant from -30 °C to + 80 °C. Document compartment. Tool panels made of dirt-repellent PP sheets with 35 bestuckbaren tool bags. 2 aluminum separators for individual division of the bottom shell. Device for padlock.

This text is machine translated.

Features

  • Flight fit case made of durable polypropylene
  • Dust, air and water-proof
  • Automatic pressure compensating valve
  • Temperature stable from -40°C to + 80 °C
  • Device for padlock
  • Document compartment; tool boards with 35 tool pockets
  • 2 aluminum bestuckbaren separators for individual division of the bottom tray load capacity up to 30 kg.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 308.97€ 305.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)