• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1433382 Foam insert (L x W x H) 300 x 300 x 10 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 31.00)
€ 3.19
-13 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam mat

  • Perfect as a last layer at the bottom of the case that can be cut without grid

Technical specifications

  • Without the grating
Product type

Foam insert

Width

300 mm

Height

10 mm

Length

300 mm

Dim

(L x W x H) 300 x 300 x 10 mm

Factory colour

Grey

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433382 TOOLCRAFT 1433382 Foam insert (L x W x H) 300 x 300 x 10 mm

Description

Sensitive equipment such as laser levels and photographic equipment can then be held securely in place.

Hints

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)