• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foam Mat Inlay for Tool Case / Box Dimensions: (L x W x H) 440 x 320 x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 57.07)
€ 10.99
-27 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam Mat Inlay for Tool Case / Box Dimensions: (L x W x H) 440 x 320 x 20 mm

  • With grid foam 1.5 x 1.5 cm that can be cut
  • For form-fitting storage of parts

Technical specifications

  • With screening 2 x 2 cm
Product type

Foam insert

Width

320 mm

Height

20 mm

Length

440 mm

Dim

(L x W x H) 440 x 320 x 20 mm

Factory colour

Grey

Black

Material (details)

Foam mat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821411 Foam Mat Inlay for Tool Case / Box Dimensions: (L x W x H) 440 x 320 x 20 mm

Description

This foam mat inlay can be used to customise the storage space in a case. The pre-printed grid (approx. 2.0 x 2.0 cm) can be simply cut with a sharp knife. To give you the shape you require. Sensitive equipment such as laser levels and photographic equipment can then be held securely in place.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)