• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO TEKNO2003 Universal Tool box (empty) (L x W x H) 255 x 210 x 72 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 255 x 210 x 72 mm

Product type

Tool box (empty)

Range of uses

Universal

Material

Polypropylene

Factory colour

Black

Red

Inside width

161 mm

Inside height

66 mm

Internal depth

244 mm

Length

255 mm

Height

72 mm

Width

210 mm

Weight

310 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489775 VISO TEKNO2003 Universal Tool box (empty) (L x W x H) 255 x 210 x 72 mm

Information

Information 1489775 VISO TEKNO2003 Universal Tool box (empty) (L x W x H) 255 x 210 x 72 mm

Description

Features

  • Can be locked with 2 locks

Hints

Foam are not included in the delivery (Order No. No. 1489776) This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.96€ 50.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)