• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 61000 Universal Tool box (empty) (L x W x H) 430 x 315 x 140 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 430 x 315 x 140 mm

Product type

Tool box (empty)

Range of uses

Universal

Material

Aluminium

Factory colour

Silver

Inside width

410 mm

Inside height

120 mm

Internal depth

280 mm

Length

430 mm

Height

140 mm

Width

315 mm

Depth

430 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168257 Alutec 61000 Universal Tool box (empty) (L x W x H) 430 x 315 x 140 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.96€ 70.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)