• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 4750FB5C Electrical contractor, Trades person, DIYers, Engineer, Universal Tool bag (unequipped) 1-piece (L x W x

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 450 cm x 403 mm x 80 mm

Product type

Tool bag (unequipped)

Range of uses

Electrical contractor

Trades person

DIYers

Engineer

Universal

Max. load capacity

8 kg

Factory colour

Black/orange

Length

450 cm

Height

80 mm

Width

403 mm

Depth

305 mm

Weight

1080 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887129 Bahco 4750FB5C Electrical contractor, Trades person, DIYers, Engineer, Universal Tool bag (unequipped) 1-piece (L x W x

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)