• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K MA2632 Engineer Tool bag (unequipped) (L x W x H) 420 x 460 x 420 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.K Magma Technician's Toolcase Plus

  • Folding pockets for tools
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 420 x 460 x 420 mm

Product type

Tool bag (unequipped)

Car phone holder features

Waterproof

Range of uses

Engineer

Material

Polyester

Factory colour

Black

Red

Grey

Length

420 mm

Height

420 mm

Width

460 mm

Depth

210 mm

Weight

3900 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 829694 C.K MA2632 Engineer Tool bag (unequipped) (L x W x H) 420 x 460 x 420 mm

User & Safety Instructions

User & Safety Instructions 829694 C.K MA2632 Engineer Tool bag (unequipped) (L x W x H) 420 x 460 x 420 mm

Description

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 50 pockets and holders including fold out panels for easy tool access
- 100 % waterproof and crackproof rubberised base
- padded handle and shoulder strap for maximum comfort
- padded central compartment fits laptop
- internal document pocket
- dimensions: 460x210x420 mm (w x d x h)

Features

  • 100% waterproof and unbreakable ground
  • Made of durable polyester
  • Fold-out compartment
  • Padded center compartment for Notebook
  • With shoulder strap
  • Storage area inside with extra pockets
  • Document pocket on the inside
  • Padded handle and shoulder strap for optimum wearing comfort

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)