• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 238273 Tool box set Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box set

Factory colour

Black

Width

400 mm

Height

300 mm

Length

500 cm

Dim

(L x W x H) 500 cm x 400 mm x 300 mm

Weight

2720 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140148 KETER 238273 Tool box set Black

Description

Features

  • 3-piece system that provides a comprehensive solution for tool storage and accessory organization: Connect Cart, Connect Tool Box and Connect Assortment Box
  • Connect wagon: Perfect for larger tools, the wagon has 7'' rubber wheels and the telescopic handle simplifies the transport
  • Connect tool box: Extra wide electrical tool box with removable insert
  • Connect assortment box: Compact and handy, with 8 XXL containers and 2 XL storage containers and transparent polycarbonate lid for small parts and accessories
  • Compatible with Keter Connect system elements.
  • This text is machine translated.

Scope of delivery

  • Keter Connect car
  • Assortment box
  • Tool box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.96€ 180.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)