• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11304039 Tool box (empty) PP Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT tool tray 418x256x208mm

  • Dual-zone storage with two spacious compartments
  • Rugged, lightweight aluminum handle for easy transport
  • Open-top design for immediate access

Technical specifications

Product type

Tool box (empty)

Factory colour

Black

Material

PP

Width

256 mm

Height

208 mm

Length

418 mm

Dim

(L x W x H) 418 x 256 x 208 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768013 TOOLCRAFT TO-11304039 Tool box (empty) PP Black

Description

The black TOOLCRAFT tool tray made of PP plastic measures 418 x 256 x 208 mm (L x W x H) and serves the organized storage of work materials. The space-saving and stackable design allows the storage to be flexibly integrated into professional working environments.

Two-chamber system for structured working
The organization system has two spacious compartments that allow a clear separation of tools and accessories. The open design ensures immediate access to the content and thus simplifies the daily work processes.

Mobility and handling
The tray is equipped with a robust and lightweight aluminum handle for mobile use on the job. This carrying handle ensures ergonomic and secure transport of the workshop storage.

This text is machine translated.

Features

  • Space-saving stackable design
  • Sturdy carry handle

Scope of delivery

  • Tool tray

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)