• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 239995 Connect Tool box (empty) Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Factory colour

Black

Width

313 mm

Length

543 mm

Depth

275 mm

Dim

(L x W) 543 mm x 313 mm

Weight

3.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140136 KETER 239995 Connect Tool box (empty) Black

Description

Features

  • Extra wide tool box with removable insert
  • Long-life stack locking
  • Durable metal fasteners
  • Compatible with all elements of the Keter Connect system.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.96€ 91.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)