• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-79-206 1-79-206 Tool box Plastic Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Max. load capacity

25 kg

Factory colour

Black

Material

Plastic

Width

300 mm

Height

500 mm

Length

900 cm

Depth

900 mm

Dim

(L x W x H) 900 cm x 300 mm x 500 mm

Weight

10000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594524 STANLEY 1-79-206 1-79-206 Tool box Plastic Black

Description

Modular Rolling Workshop (Rolling Workshop & trade ;) made of sturdy plastic. Versatile organization. Rolling Workshop with three regular, Portable Tool Boxes with snap closure. Robust and heavy duty telescopic handle made of aluminum. Drawer with ball bearing rails. Robust ø 18 cm (7'') heavy load wheels upper unit: spacious, removable toolbox with drawer and a quick release fastener medium-sized unit: two drawers (an area and a depth drawer with regular Teilern) bottom unit: with two pockets at the rear side for storage of larger tools (say, Spirit Levels) Size 86,6 x 48.8 x 34.8 cm

Features

  • Modular rolling workshop
  • Made of durable plastic
  • Versatile organization
  • Rolling Workshop with three regular, Portable Tool Boxes with snap closure
  • Robust and heavy duty telescopic handle made of aluminum
  • Drawer with ball bearing rails
  • Robust 7 inch heavy duty wheels
  • Upper Unit: spacious, removable toolbox with drawer and a quick release fastener
  • Medium-sized unit: two drawers (an area and a depth drawer with regular Teilern)
  • Lower unit: with two pockets at the rear side for storage of larger tools (say, Spirit Levels).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.96€ 195.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)