• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 237785 KE308HDU04HML-1 Tool box (empty) Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Factory colour

Black

Width

570 mm

Height

240 mm

Depth

310 mm

Dim

(W x H x D) 570 x 240 x 310 mm

Weight

3300 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140139 KETER 237785 KE308HDU04HML-1 Tool box (empty) Black

Description

Features

  • Robust tool box with an unbreakable polycarbonate lid, metal fasteners and a stable metal handle
  • Removable containers in different sizes ensure order for tools and small parts
  • Compact, light and easy to transport.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.96€ 100.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)