• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 238270 Workshop trolley Factory colour:Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Factory colour

Black

Dim

(L x W x H) 64.6 x 37.3 x 41.0 cm

Content

1 pc(s)

Width

37.3 cm

Height

41.0 cm

Length

64.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140149 KETER 238270 Workshop trolley Factory colour:Black

Description

Features

  • The practical arm mechanism allows easy and quick access to every part of the car
  • Thanks to the removable dividers, the box can be expanded from 3 to 8 compartments in a few seconds
  • The central locking system protects tools and accessories at all times.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.97€ 98.97*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)