• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 256982 ROC PRO Tool box set Plastic Black

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROC PRO tool system 3-part (Tool trolley, tool case and tool box), black

  • Ultra robust
  • Stackable modules
  • System comprising of tool trolley, tool box and tool box

Technical specifications

  • Protection system: IP65
  • Workshop trolley:
  • Max. load carrying capacity 72 kg.
  • Volume: 57.5 l
  • Tool case:
  • Max. load carrying capacity 54 kg.
  • Volume: 37.4 l
  • Tool Box:
  • Max. load carrying capacity 36 kg.
  • Volume: 16.1 l
Product type

Tool box set

Factory colour

Black

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335438 KETER 256982 ROC PRO Tool box set Plastic Black

Description

3-piece, ultra-robust tool storage system, consisting of a tool trolley, tool box and tool box, offers maximum reliability and functionality. Thanks to stackable modules, the flexible system enables an efficient use in different environments - whether on the road, in the workshop or at the construction site. The system offers enough space for tools, accessories and small parts. In addition, it is water and dust resistant according to IP65

Roc Pro tool trolley: Equipped with detachable, off-road 9-inch wheels to improve mobility. Versatile use with a charging capacity of 72 kg and a volume of 57.5 liters. Features durable fasteners, a loop for padlocks, and stackable modular connectivity.

Roc Pro tool box: Offers a load capacity of 54 kg and a volume of 37.4 liters. It is also equipped with durable fasteners, wall brackets, an eye for padlocks and stackable, modular connectivity.

Roc Pro Tool Box: Rounds off the system with a capacity of 36 kg and a volume of 16.1 liters. Includes durable fasteners, wall brackets, padlocks eyelet and stackable modular connectivity.

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)