• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ Organizer M 89 83000010 Transport box ABS plastic, Polycarbonate (PC) (W x H x D) 396 x 82 x 296 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Systainer ³ Organizer M 89

  • Sorting of small parts for professionals
  • Use boxes for individual applications
  • Nubs on the bottom and lid
  • Transparent cover

Technical specifications

  • Seal color: Signal blue (HKS 43 K)
  • Base material: ABS-plastic and polycarbonate (lid)
Product type

Transport box

Material

ABS plastic

Polycarbonate (PC)

Factory colour

Grey-white (RAL 7035)

Inside width

389.5 mm

Inside height

60 mm

Internal depth

246.2 mm

Width

396 mm

Height

82 mm

Dim

(W x H x D) 396 x 82 x 296 mm

Weight

1.6 kg

Depth

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133358 Tanos Systainer³ Organizer M 89 83000010 Transport box ABS plastic, Polycarbonate (PC) (W x H x D) 396 x 82 x 296 mm

Description

For structure-fans: Assortment of small parts for professionals. In the Systainer ³ Organizer M 89 even the smallest consumables has its place and is clearly sorted. The suitable insert boxes can be inserted individually in the body. Use knobs on the base and lid to fix the insert boxes and ensure that everything stays in place and nothing slips. The transparent lid makes the contents of the organizer also visible in a closed state, which is practical and saves time! Please observe that there are no insert boxes included in the delivery with this article.

This text is machine translated.

Hints

The outer dimensions are measured without feet: H + 7 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)