• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec CLASSIC 30 11030 Transport box Aluminium (L x W x H) 430 x 335 x 270 mm

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALUTEC Aluminum box CLASSIC 30

  • Standard aluminum box incl. 2 cylinder locks
  • This text is machine translated.

Technical specifications

  • Wall thickness 0.8 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

30 l

Inside width

405 mm

Inside height

250 mm

Internal depth

300 mm

Width

335 mm

Height

270 mm

Length

430 mm

Dim

(L x W x H) 430 x 335 x 270 mm

Weight

2.55 kg

External width

430 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923747 Alutec CLASSIC 30 11030 Transport box Aluminium (L x W x H) 430 x 335 x 270 mm

Description

Outer dimensions (LxWxH): 430x335x270 mm, inner dimensions (LxWxH): 405x300x250 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.96€ 152.96*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)