• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec BASIC 40 10040 Transport box Aluminium (L x W x H) 560 x 370 x 245 mm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALUTEC aluminum box BASIC 40

  • Universal aluminum box
  • This text is machine translated.

Technical specifications

  • Wall thickness 0.8 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

40 l

Inside width

535 mm

Inside height

220 mm

Internal depth

340 mm

Width

370 mm

Height

245 mm

Length

560 mm

Dim

(L x W x H) 560 x 370 x 245 mm

Weight

2.9 kg

External width

560 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923746 Alutec BASIC 40 10040 Transport box Aluminium (L x W x H) 560 x 370 x 245 mm

Description

Outer dimensions (LxWxH): 560x370x245 mm, inner dimensions (LxWxH): 535x340x220 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.96€ 145.96*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)