• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ Sortainer/3 M 337 83000874 Transport box ABS plastic (W x H x D) 396 x 330 x 296 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Systainer ³ Sortainer/3 M 337

  • Clear structure and variable distribution
  • With 3 drawers

Technical specifications

  • Inner dimensions of low drawer: H 66 x B 343 x T 271 mm
  • Seal color: Signal blue (HKS 43 K)
Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Width

396 mm

Height

330 mm

Dim

(W x H x D) 396 x 330 x 296 mm

Weight

6.22 kg

Depth

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133363 Tanos Systainer³ Sortainer/3 M 337 83000874 Transport box ABS plastic (W x H x D) 396 x 330 x 296 mm

Description

Well sorted is half won. The Systainer offers in two variants not only space for countless small parts up to large packaging and chargers, but also ensures optimal order and flexibility in use with its clear structure and variable distribution.

This text is machine translated.

Hints

The outer dimensions are measured without feet: H + 7 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)